Recently searched

    RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    Was $286.00

    You pay

    $10.875

    (exc. GST)

    $11.975

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Pack**
    25 - 100$0.435$10.875
    125 - 600$0.427$10.675
    625 +$0.352$8.80

    **price indicative

    RS Stock No.:
    707-6354
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    4.7µF

    Voltage

    50V dc

    Mounting Type

    Axial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6 (Dia.) x 13mm

    Height

    13mm

    Length

    13mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Polarised

    Polar

    Series

    RS

    Leakage Current

    <=0.02 CV or 3 μA @ 5 min

    Tolerance

    ±20%

    Ripple Current

    27mA

    Dissipation Factor

    10%

    Related links