- RS Stock No.:
- 706-3392
- Brand:
- RS PRO
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.615
(exc. GST)
$6.177
(inc. GST)
Units | Per unit | Per Pack* |
2 - 48 | $5.615 | $11.23 |
50 - 248 | $5.525 | $11.05 |
250 + | $4.545 | $9.09 |
*price indicative |
- RS Stock No.:
- 706-3392
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium snap in Capacitors
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
Features and Benefits
- Easy snap in design
- Aluminium case design with an explosive proof safety vent
- 10mm terminal spacing
- Suitable for through hole mounting
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Length | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | <=0.02 CV @ 5 min |
Tolerance | ±20% |
Ripple Current | 1.5A |
Series | RS |
Dissipation Factor | 10% |
Related links
- RS PRO 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 150μF Aluminium Electrolytic Capacitor 250V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In