Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXF1000MEFCG412.5X25
- RS Stock No.:
- 703-8138
- Mfr. Part No.:
- 35YXF1000MEFCG412.5X25
- Brand:
- Rubycon
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.286
(exc. GST)
$1.415
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.286 | $6.43 |
125 + | $1.282 | $6.41 |
*price indicative |
- RS Stock No.:
- 703-8138
- Mfr. Part No.:
- 35YXF1000MEFCG412.5X25
- Brand:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 1.65A |
Leakage Current | 0.01 CV or 3 μA |
Series | YXF |
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In -...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...