- RS Stock No.:
- 703-7494
- Mfr. Part No.:
- 16ZLH680MEFC10X12.5
- Brand:
- Rubycon
120 In AU stock for next working day delivery
380 In Global stock for delivery within 5 working day(s)
680 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.64
(exc. GST)
$0.70
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.64 | $6.40 |
250 - 490 | $0.628 | $6.28 |
500 + | $0.617 | $6.17 |
*price indicative |
- RS Stock No.:
- 703-7494
- Mfr. Part No.:
- 16ZLH680MEFC10X12.5
- Brand:
- Rubycon
Legislation and Compliance
Product Details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 1.33A |
Series | ZLH |
Tolerance | ±20% |
Related links
- Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 680μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 680μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 680μF Aluminium Electrolytic Capacitor 100V dc Through...