- RS Stock No.:
- 703-7380
- Mfr. Part No.:
- 100ZL47MEFC10X12.5
- Brand:
- Rubycon
340 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.724
(exc. GST)
$0.796
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $0.724 | $3.62 |
250 - 495 | $0.712 | $3.56 |
500 + | $0.70 | $3.50 |
*price indicative |
- RS Stock No.:
- 703-7380
- Mfr. Part No.:
- 100ZL47MEFC10X12.5
- Brand:
- Rubycon
Legislation and Compliance
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | ZL |
Ripple Current | 450mA |
Related links
- Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 100V dc...
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 3.3μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole...