- RS Stock No.:
- 684-2052
- Mfr. Part No.:
- MAL203858228E3
- Brand:
- Vishay
130 In AU stock for next working day delivery
370 In Global stock for delivery within 5 working day(s)
1770 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.66
(exc. GST)
$0.73
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.66 | $3.30 |
50 - 245 | $0.654 | $3.27 |
250 + | $0.646 | $3.23 |
*price indicative |
- RS Stock No.:
- 684-2052
- Mfr. Part No.:
- MAL203858228E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2500h |
Lead Pitch | 2mm |
Series | 038 RSU |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 28mA |
Related links
- Connector Wrenches
- Hand Saws
- Vishay 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Vishay 2.2μF Aluminium Electrolytic Capacitor 400V, Surface Mount...
- Vishay 2.2μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- Vishay 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Vishay 2.2μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Vishay 2.2μF Aluminium Electrolytic Capacitor 450V dc, Surface...