- RS Stock No.:
- 684-1891
- Mfr. Part No.:
- MAL203854222E3
- Brand:
- Vishay
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.21
(exc. GST)
$2.43
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.21 | $11.05 |
*price indicative |
- RS Stock No.:
- 684-1891
- Mfr. Part No.:
- MAL203854222E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 3500h |
Leakage Current | 220 μA |
Tolerance | ±20% |
Series | 038 RSU |
Ripple Current | 1.07A |
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw...