- RS Stock No.:
- 523-2707
- Mfr. Part No.:
- UEP1H4R7MDD
- Brand:
- Nichicon
210 In AU stock for next working day delivery
990 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.08
(exc. GST)
$1.19
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.08 | $5.40 |
500 - 2495 | $1.048 | $5.24 |
2500 - 4995 | $1.008 | $5.04 |
5000 + | $0.98 | $4.90 |
*price indicative |
- RS Stock No.:
- 523-2707
- Mfr. Part No.:
- UEP1H4R7MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C
Bipolar aluminium electrolytic capacitor
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Series | EP |
Ripple Current | 22mA |
Leakage Current | 3 μA |
Tolerance | ±20% |
Polarised | Bi-Polar |
Related links
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...