- RS Stock No.:
- 491-0068
- Mfr. Part No.:
- UHE1V221MPD6
- Brand:
- Nichicon
85 In AU stock for next working day delivery
435 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.134
(exc. GST)
$1.247
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.134 | $5.67 |
500 - 2495 | $1.132 | $5.66 |
2500 - 4995 | $1.126 | $5.63 |
5000 + | $1.102 | $5.51 |
*price indicative |
- RS Stock No.:
- 491-0068
- Mfr. Part No.:
- UHE1V221MPD6
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Series | HE |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 865mA |
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...