- RS Stock No.:
- 490-8677
- Mfr. Part No.:
- LLS1H222MELZ
- Brand:
- Nichicon
Price (ex. GST) Each
$3.96
(exc. GST)
$4.36
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $3.96 |
100 - 249 | $3.85 |
250 - 999 | $3.68 |
1000 + | $3.59 |
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
- RS Stock No.:
- 490-8677
- Mfr. Part No.:
- LLS1H222MELZ
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
![](https://media.rs-online.com/t_line/LJ490858-01.gif)
![](https://media.rs-online.com/t_line/LJ490858-02.gif)
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 990 μA |
Ripple Current | 1.93A |
Series | LS |
Tolerance | ±20% |
Related links
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 50V dc,...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 1800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Cornell-Dubilier 3300μF Aluminium Electrolytic Capacitor 50V dc,...
- CHEMI-CON 2.2μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Cornell-Dubilier 6800μF Aluminium Electrolytic Capacitor 50V dc,...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...