- RS Stock No.:
- 490-8251
- Mfr. Part No.:
- UUB1V101MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 490-8251
- Mfr. Part No.:
- UUB1V101MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors UB Series 125°C
Surface mount high-temperature type suitable for use up to 125°C
Lead-free construction
Lead-free construction
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Ripple Current | 80mA |
Tolerance | ±20% |
Polarised | Polar |
Series | UB |