- RS Stock No.:
- 475-8006
- Mfr. Part No.:
- UVK1V102MHD
- Brand:
- Nichicon
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.978
(exc. GST)
$2.176
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.978 | $9.89 |
125 - 495 | $1.898 | $9.49 |
500 + | $1.824 | $9.12 |
*price indicative |
- RS Stock No.:
- 475-8006
- Mfr. Part No.:
- UVK1V102MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 1.15A |
Series | VK |
Tolerance | ±20% |
Leakage Current | 3 μA, 4 μA |
Related links
- Yageo 1000μF Electrolytic Capacitor 16V dc, Through Hole -...
- Yageo 470μF Electrolytic Capacitor 35V dc, Through Hole -...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V102MHD
- Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UVK1V222MHD
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 6.3V dc, Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 63V dc Through...