Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Yageo 470μF Electrolytic Capacitor 450V dc, Snap-In - LH450M0470BPF-3550
RS Stock No.:
440-6749
Mfr. Part No.:
LH450M0470BPF-3550
Brand:
Yageo
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
440-6749
Mfr. Part No.:
LH450M0470BPF-3550
Brand:
Yageo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LH Type Aluminium Electrolytic Capacitors - Data Sheet
RoHS Certificate of Compliance
Statement of conformity
LH Series
Snap lock terminals for easy mounting
Ideally suited for use in switching applications
Attribute
Value
Capacitance
470µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
10mm
Leakage Current
3000 μA
Series
LH
Ripple Current
2.5mA
Tolerance
±20%