Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUED2E101

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$20.67

(exc. GST)

$22.735

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 December 2025
  • Plus 150 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$4.134$20.67
25 - 45$4.032$20.16
50 +$3.97$19.85

*price indicative

Packaging Options:
RS Stock No.:
434-0273
Mfr. Part No.:
EEUED2E101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

1.5A

Polarised

Polar

Tolerance

±20%

Series

ED RADIAL

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links