- RS Stock No.:
- 381-8933
- Mfr. Part No.:
- ALS30A473DE016
- Brand:
- KEMET
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.50
(exc. GST)
$28.05
(inc. GST)
Units | Per unit |
1 - 12 | $25.50 |
13 - 24 | $25.09 |
25 + | $24.60 |
- RS Stock No.:
- 381-8933
- Mfr. Part No.:
- ALS30A473DE016
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 47000µF |
Voltage | 16V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 82mm |
Height | 82mm |
Length | 82mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lifetime | 11000 h @ +85 °C/16V dc/Ir, 22000 h @ +85 °C/16V dc |
Leakage Current | 4.512 mA |
Ripple Current | 13.4A |
Series | ALS30 |
Equivalent Series Resistance | 11mΩ |
Tolerance | ±20% |
Polarised | Polar |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- KEMET 33000μF Aluminium Electrolytic Capacitor 16V dc, Screw...
- EPCOS 0.15F Aluminium Electrolytic Capacitor 16V dc, Screw...
- EPCOS 0.1F Aluminium Electrolytic Capacitor 16V dc, Screw Terminal...
- KEMET 0.15F Aluminium Electrolytic Capacitor 16V dc, Screw...
- KEMET 68000μF Aluminium Electrolytic Capacitor 16V dc, Screw...
- KEMET 0.47F Aluminium Electrolytic Capacitor 16V dc, Screw...