- RS Stock No.:
- 262-1539
- Mfr. Part No.:
- EEEFK1J470L
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (On a Tape of 10)
$0.892
(exc. GST)
$0.981
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | $0.892 | $8.92 |
50 - 90 | $0.803 | $8.03 |
100 - 190 | $0.714 | $7.14 |
200 + | $0.594 | $5.94 |
*price indicative
- RS Stock No.:
- 262-1539
- Mfr. Part No.:
- EEEFK1J470L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Miniaturized
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 x 10.2mm |
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount...
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 56μF Conductive Polymer Hybrid Aluminium Electrolytic...
- Panasonic 120μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 63V dc, Surface...