- RS Stock No.:
- 262-1460
- Mfr. Part No.:
- EEEFK1H100L
- Brand:
- Panasonic
940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.416
(exc. GST)
$0.458
(inc. GST)
Units | Per unit | Per Tape* |
10 - 90 | $0.416 | $4.16 |
100 - 190 | $0.358 | $3.58 |
200 - 390 | $0.30 | $3.00 |
400 + | $0.219 | $2.19 |
*price indicative |
- RS Stock No.:
- 262-1460
- Mfr. Part No.:
- EEEFK1H100L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Miniaturized
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 x 5.8mm |
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 680μF Electrolytic Aluminium Electrolytic Capacitor 50V...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...