- RS Stock No.:
- 261-0676
- Mfr. Part No.:
- B41866C5108M000
- Brand:
- EPCOS
Available for back order.
Price (ex. GST) Each (In a Box of 350)
$1.028
(exc. GST)
$1.131
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
350 + | $1.028 | $359.80 |
*price indicative
- RS Stock No.:
- 261-0676
- Mfr. Part No.:
- B41866C5108M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has aluminium case with PET insulating sleeve and high ripple current capability.
High reliability
RoHS compatible
Applicable in automotive electronics
RoHS compatible
Applicable in automotive electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1mF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 20mm |
Maximum Operating Temperature | +125°C |
Series | B41866 |
Automotive Standard | AEC-Q200 |
Related links
- EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through...
- EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through...
- EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through...
- EPCOS 1mF Aluminium Electrolytic Capacitor 35V dc, Radial, Through...
- EPCOS 1mF Aluminium Electrolytic Capacitor 16V dc, Radial, Through...
- EPCOS 1mF Aluminium Electrolytic Capacitor 35V dc, Radial, Through...
- EPCOS 1mF Aluminium Electrolytic Capacitor 100V dc, Axial, Through...
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc, Radial,...