Aluminium Capacitor SMD 68uF 63V 20%
- RS Stock No.:
- 252-7091
- Mfr. Part No.:
- MAL214699804E3
- Brand:
- Vishay
Price Each (On a Reel of 500)**
$2.248
(exc. GST)
$2.473
(inc. GST)
1500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
500 + | $2.248 | $1,124.00 |
**price indicative
Related links
- Aluminium Capacitor SMD 220uF 63V 20%
- Aluminium Capacitor Leaded 220uF 63V 20%
- Aluminium Capacitor SMD 4700uF 16V 20%
- Aluminium Capacitor SMD 150uF 35V 20%
- Aluminium Capacitor SMD 1000uF 35V 20%
- Aluminium Capacitor SMD 100uF 35V 20%
- Aluminium Capacitor SMD 470uF 16V 20%
- Aluminium Capacitor SMD 47uF 50V 20%