- RS Stock No.:
- 243-7336
- Mfr. Part No.:
- UUX2A330MNL1GS
- Brand:
- Nichicon
On back order for despatch 23/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 10)
$0.726
(exc. GST)
$0.799
(inc. GST)
Units | Per unit | Per Tape* |
10 - 90 | $0.726 | $7.26 |
100 - 190 | $0.71 | $7.10 |
200 + | $0.694 | $6.94 |
*price indicative |
- RS Stock No.:
- 243-7336
- Mfr. Part No.:
- UUX2A330MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nichicon's UUX series is chip type aluminium capacitor operated over wide temperature range of -55 to +105°C.
Chip type, operating over wide temperature range of to -55 to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 c
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 c
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Diameter | 10mm |
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc, Surface...
- Nichicon 33μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 33μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 33μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 33μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 33μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 33μF Aluminium Electrolytic Capacitor 25V dc, Surface...