- RS Stock No.:
- 240-3884
- Mfr. Part No.:
- EEUFR1E102LB
- Brand:
- Panasonic
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 500)
$0.68
(exc. GST)
$0.75
(inc. GST)
Units | Per unit | Per Tape* |
500 - 2000 | $0.68 | $340.00 |
2500 + | $0.612 | $306.00 |
*price indicative |
- RS Stock No.:
- 240-3884
- Mfr. Part No.:
- EEUFR1E102LB
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic FR-A series 1000μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 25V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Low ESR (Same as FM Series)
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 25mm |
Length | 25mm |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Polarised | Polar |
Series | FR |
Tolerance | ±20% |
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc Through...