- RS Stock No.:
- 228-7085
- Mfr. Part No.:
- ECA2AM220
- Brand:
- Panasonic
5 In AU stock for next working day delivery
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $3.00
You pay
$0.378
(exc. GST)
$0.416
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.378 | $1.89 |
50 - 95 | $0.372 | $1.86 |
100 + | $0.366 | $1.83 |
*price indicative |
- RS Stock No.:
- 228-7085
- Mfr. Part No.:
- ECA2AM220
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11.2mm |
Height | 11.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 3 μA |
Ripple Current | 115mA |
Series | M-A |
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...