- RS Stock No.:
- 228-6824
- Mfr. Part No.:
- ECA1VM222
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$2.488
(exc. GST)
$2.737
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $2.488 | $12.44 |
50 - 95 | $2.428 | $12.14 |
100 - 495 | $2.368 | $11.84 |
500 - 995 | $2.31 | $11.55 |
1000 + | $2.25 | $11.25 |
*price indicative |
- RS Stock No.:
- 228-6824
- Mfr. Part No.:
- ECA1VM222
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 1.25A |
Series | M-A |
Polarised | Polar |
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...