- RS Stock No.:
- 226-6993
- Mfr. Part No.:
- PEG124MF322VQL1
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each
$10.80
(exc. GST)
$11.88
(inc. GST)
Units | Per unit |
---|---|
1 - 31 | $10.80 |
32 - 62 | $10.60 |
63 + | $10.42 |
- RS Stock No.:
- 226-6993
- Mfr. Part No.:
- PEG124MF322VQL1
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 29mm |
Length | 29mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 15000 h @ +125 °C/Ir |
Series | PEG124 |
Leakage Current | 13.86 μA |
Equivalent Series Resistance | 290mΩ |
Polarised | Polar |
Tolerance | -10 → +30% |
Ripple Current | 647mA |
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 63V dc, Axial,...
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole
- Vishay 4.7μF Aluminium Electrolytic Capacitor 63V dc, Axial,...
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Axial,...
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole
- Vishay 2.2μF Aluminium Electrolytic Capacitor 63V dc, Axial,...
- RS PRO 2200μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole
- Vishay 4.7μF Aluminium Electrolytic Capacitor 63V dc, Axial,...