- RS Stock No.:
- 223-7700
- Mfr. Part No.:
- 16SVPG820M
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (On a Reel of 500)
$3.157
(exc. GST)
$3.473
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $3.157 | $1,578.50 |
1000 - 2000 | $2.999 | $1,499.50 |
2500 + | $2.875 | $1,437.50 |
*price indicative
- RS Stock No.:
- 223-7700
- Mfr. Part No.:
- 16SVPG820M
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
The Panasonic OS-CON is an aluminium solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It has 820 μF capacitance.
Long life
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Conductive Polymer Aluminium |
Dimensions | 10x10.3mm |
Length | 10mm |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Series | SVPG |
Tolerance | ±20% |
Polarised | Polar |
Related links
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 16V...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 16V...
- Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 16V...
- Panasonic 220μF Conductive Polymer Aluminium Solid Capacitor 16V...
- Panasonic 330μF Conductive Polymer Aluminium Solid Capacitor 16V...
- Panasonic 1200μF Conductive Polymer Aluminium Solid Capacitor 16V...
- Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 16V...
- Panasonic 270μF Conductive Polymer Aluminium Solid Capacitor 16V...