- RS Stock No.:
- 223-6082
- Mfr. Part No.:
- MAL250119222E3
- Brand:
- Vishay
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$131.07
(exc. GST)
$144.18
(inc. GST)
Units | Per unit |
1 - 4 | $131.07 |
5 - 9 | $127.14 |
10 - 49 | $123.33 |
50 - 99 | $119.63 |
100 + | $116.05 |
- RS Stock No.:
- 223-6082
- Mfr. Part No.:
- MAL250119222E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay Aluminium capacitor is used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, micro grid interfaces, solar inverters, wind turbines, pulsed power scientific test equipment etc. It has 2200uF rated capacitance and 500V rated voltage. It has 10 years 24/7 application life at 50 °C. It comes in 65 x 105 mm case size.
It is RoHS compliant and lead free
It has 5000 h useful life at +85 °C
It has 5000 h useful life at +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 500V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 65 x 105mm |
Length | 105mm |
Diameter | 65mm |
Maximum Operating Temperature | +85°C |
Related links
- KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 330μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw...