Panasonic 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEHZF1V151P
- RS Stock No.:
- 211-0554
- Mfr. Part No.:
- EEHZF1V151P
- Brand:
- Panasonic
On back order for despatch 04/07/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.523
(exc. GST)
$1.675
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $1.523 | $761.50 |
1000 - 1500 | $1.489 | $744.50 |
2000 + | $1.462 | $731.00 |
*price indicative |
- RS Stock No.:
- 211-0554
- Mfr. Part No.:
- EEHZF1V151P
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic ZF series conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 56uF capacitor.
Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Conductive Polymer Hybrid |
Dimensions | 10 (Dia.) x 10.2mm |
Length | 10.2mm |
Diameter | 10mm |
Maximum Operating Temperature | +150°C |
Series | ZF-V |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Polarised | Polar |
Related links
- Panasonic 33μF Conductive Polymer Hybrid Aluminium Electrolytic...
- Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 39μF Conductive Polymer Aluminium Solid Capacitor 35V...
- Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc Through...
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V...
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc...
- Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc...
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 63V dc...