- RS Stock No.:
- 210-5691
- Mfr. Part No.:
- EEHAZE1E221B
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (In a Box of 1000)
$1.10
(exc. GST)
$1.21
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 4000 | $1.10 | $1,100.00 |
5000 + | $0.99 | $990.00 |
*price indicative
- RS Stock No.:
- 210-5691
- Mfr. Part No.:
- EEHAZE1E221B
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic ZE series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 470μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 40 mΩ.
Endurance 2000 h at 145 ℃ (High temperature / Long life)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Hybrid |
Dimensions | 8 (Dia.) x 9.5 x 0.6mm |
Length | 9.5mm |
Diameter | 8mm |
Maximum Operating Temperature | +145°C |
Lead Pitch | 3.5mm |
Automotive Standard | AEC-Q200 |
Series | ZE-A |
Tolerance | ±20% |
Polarised | Polar |
Related links
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 560μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...