Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZC1V271B
- RS Stock No.:
- 210-5689
- Mfr. Part No.:
- EEHAZC1V271B
- Brand:
- Panasonic
490 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$1.106
(exc. GST)
$1.217
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 2000 | $1.106 | $553.00 |
2500 + | $0.995 | $497.50 |
*price indicative
- RS Stock No.:
- 210-5689
- Mfr. Part No.:
- EEHAZC1V271B
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic ZC series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 270μF of capacitance which size code is G and ultra low ESR between 20 mΩ and 45 mΩ.
Endurance 4000 h at 125 ℃ (125 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant
Taping product for automatic insertion
AEC-Q200 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Hybrid |
Dimensions | 10 (Dia.) x 9.5 x 0.6mm |
Length | 9.5mm |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Series | ZC-A |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Related links
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...