- RS Stock No.:
- 197-2200
- Mfr. Part No.:
- MAL225742102E3
- Brand:
- Vishay
56 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.94
(exc. GST)
$13.13
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $11.94 |
25 - 49 | $11.73 |
50 + | $11.52 |
- RS Stock No.:
- 197-2200
- Mfr. Part No.:
- MAL225742102E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25x45mm |
Length | 45mm |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 180μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...