- RS Stock No.:
- 196-7735
- Mfr. Part No.:
- MAL215299601E3
- Brand:
- Vishay
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.946
(exc. GST)
$1.041
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.946 | $473.00 |
1000 - 1500 | $0.922 | $461.00 |
2000 + | $0.908 | $454.00 |
*price indicative |
- RS Stock No.:
- 196-7735
- Mfr. Part No.:
- MAL215299601E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Vishay's 152 CME Aluminium electrolytic capacitors SMD series are Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing. Used in SMD technology, for high temperature reflow soldering.
Extended useful life: up to 6000 h at 105 °C
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 400V |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10 x 10mm |
Length | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1mm |
Lifetime | 1500h |
Series | 152 CME |
Automotive Standard | AEC-Q200 |
Related links
- Cable Knives
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Vishay Aluminium Electrolytic Capacitor 400V dc, Surface Mount -...