- RS Stock No.:
- 191-8025
- Mfr. Part No.:
- 100YXF3.3M5X11
- Brand:
- Rubycon
240 In AU stock for next working day delivery
190 In Global stock for delivery within 5 working day(s)
385 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.554
(exc. GST)
$0.609
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.554 | $2.77 |
*price indicative |
- RS Stock No.:
- 191-8025
- Mfr. Part No.:
- 100YXF3.3M5X11
- Brand:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Series | YXF |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 40mA |