- RS Stock No.:
- 187-2223
- Mfr. Part No.:
- UUR1H220MCL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 187-2223
- Mfr. Part No.:
- UUR1H220MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Chip type, higher capacitance in larger case sizes
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.6 x 6.6 x 5.8mm |
Height | 5.8mm |
Length | 6.6mm |
Depth | 6.6mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 33 μA |
Series | UR |
Ripple Current | 45mA |
Dissipation Factor | 0.12% |