- RS Stock No.:
- 181-5507
- Brand:
- RS PRO
170 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.674
(exc. GST)
$1.841
(inc. GST)
Units | Per unit | Per Pack* |
10 - 60 | $1.674 | $16.74 |
70 - 120 | $1.629 | $16.29 |
130 + | $1.606 | $16.06 |
*price indicative |
- RS Stock No.:
- 181-5507
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 13mm
Dissipation factor is 9%
Height is 21mm
Lead pitch is 5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1.5mA
Working voltage is 63VDC
Dissipation factor is 9%
Height is 21mm
Lead pitch is 5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1.5mA
Working voltage is 63VDC
Applications
Communication equipment
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Switching power supply
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 Dia. x 21mm |
Height | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Ripple Current | 1.5A |
Tolerance | ±20% |
Leakage Current | 2 μA |
Dissipation Factor | 9% |
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc, Snap-In
- RS PRO 470μF Aluminium Electrolytic Capacitor 160V dc, Snap-In
- RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In