Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$22.60
(exc. GST)
$24.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.226 | $22.60 |
| 300 - 400 | $0.22 | $22.00 |
| 500 + | $0.217 | $21.70 |
*price indicative
- RS Stock No.:
- 181-5405
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 560mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 560mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series RS PRO | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 330μF, at a rated voltage of 50VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 8mm
• Height is 16mm
• Lead pitch is 3.5mm
• Leakage current is 3μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 560mA
• Working voltage is 50VDC
Applications
• Computer peripheral
• Mother board
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 330 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 330 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- RS PRO 220 μF Capacitor 16V dc Through Hole Radial Lead
- RS PRO 22 μF Capacitor 16V dc Through Hole Radial Lead
- RS PRO 6800 μF Capacitor 16V dc Through Hole Radial Lead
- RS PRO 100 μF Capacitor 16V dc Through Hole Radial Lead
- RS PRO 4700 μF Capacitor 16V dc Through Hole Radial Lead
