- RS Stock No.:
- 181-5358
- Brand:
- RS PRO
On back order for despatch 10/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.191
(exc. GST)
$0.21
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.191 | $19.10 |
300 - 400 | $0.186 | $18.60 |
500 + | $0.183 | $18.30 |
*price indicative |
- RS Stock No.:
- 181-5358
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 10VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 8mm
Dissipation factor is 19%
Height is 11mm
Lead pitch is 3.5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 520mA
Working voltage is 10VDC
Dissipation factor is 19%
Height is 11mm
Lead pitch is 3.5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 520mA
Working voltage is 10VDC
Applications
Computer peripheral
Mother board
Mother board
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 Dia. x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 3.5mm |
Leakage Current | 3 μA |
Ripple Current | 520mA |
Tolerance | ±20% |
Dissipation Factor | 19% |
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc, Snap-In
- RS PRO 470μF Aluminium Electrolytic Capacitor 160V dc, Snap-In
- RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In