- RS Stock No.:
- 179-3211
- Mfr. Part No.:
- EEUFP1V102
- Brand:
- Panasonic
On back order for despatch 11/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.764
(exc. GST)
$3.04
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $2.764 | $13.82 |
50 - 95 | $2.694 | $13.47 |
100 + | $2.654 | $13.27 |
*price indicative |
- RS Stock No.:
- 179-3211
- Mfr. Part No.:
- EEUFP1V102
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Features
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 Dia. x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Ripple Current | 3250mArms |
Automotive Standard | AEC-Q200 |
Series | FP |
Polarised | Polar |
Leakage Current | 350 (Maximum) μA |
Tolerance | ±20% |
Equivalent Series Resistance | 30mΩ |
Dissipation Factor | 0.12% |
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface...