- RS Stock No.:
- 179-3168
- Mfr. Part No.:
- EEUFP1V132B
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 179-3168
- Mfr. Part No.:
- EEUFP1V132B
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Features
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1300µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 Dia. x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 455 (Maximum) μA |
Automotive Standard | AEC-Q200 |
Ripple Current | 4000mArms |
Equivalent Series Resistance | 30mΩ |
Polarised | Polar |
Series | FP |
Dissipation Factor | 0.12% |