- RS Stock No.:
- 176-3839
- Mfr. Part No.:
- EEUFS2A560L
- Brand:
- Panasonic
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.515
(exc. GST)
$0.567
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.515 | $103.00 |
400 - 1800 | $0.502 | $100.40 |
2000 + | $0.452 | $90.40 |
*price indicative |
- RS Stock No.:
- 176-3839
- Mfr. Part No.:
- EEUFS2A560L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 56µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 Dia. x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 9000h |
Leakage Current | 0.01 CV (After 2 Minutes) μA |
Polarised | Polar |
Series | FS |
Tolerance | ±20% |
Ripple Current | 810mA |
Dissipation Factor | 0.08% |
Related links
- Panasonic 56μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 56μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 56μF Aluminium Electrolytic Capacitor 450V dc Through...
- Panasonic 56μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 56μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 56μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 56μF Aluminium Electrolytic Capacitor 80V dc Through...
- Panasonic 56μF Aluminium Electrolytic Capacitor 100V dc Through...