- RS Stock No.:
- 176-2518
- Mfr. Part No.:
- ALA8DA391DC400
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 176-2518
- Mfr. Part No.:
- ALA8DA391DC400
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.
Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 Dia. x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Equivalent Series Resistance | 233.4 (10 kHz) mΩ, 394 (100 Hz) mΩ |
Tolerance | ±20% |
Leakage Current | 936 μA |
Polarised | Polar |
Series | ALA8D |
Automotive Standard | AEC-Q200 |
Ripple Current | 2.18 (100 Hz) A, 5.4 (10 kHz) A |