- RS Stock No.:
- 174-4405
- Mfr. Part No.:
- EXV107M025A9HAA
- Brand:
- KEMET
15000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.322
(exc. GST)
$0.354
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.322 | $322.00 |
2000 - 3000 | $0.314 | $314.00 |
4000 + | $0.309 | $309.00 |
*price indicative |
- RS Stock No.:
- 174-4405
- Mfr. Part No.:
- EXV107M025A9HAA
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET's EXV Series of aluminium electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS)
Applications
Typical applications include audio/visual (AV), computer/monitor, communications, and switch mode power supplies (SMPS)
Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 - 5,000 hours
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 - 5,000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.6 x 6.6 x 7.7mm |
Height | 7.7mm |
Length | 6.6mm |
Depth | 6.6mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.8mm |
Lifetime | 3000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 25 μA |
Series | EXV |
Equivalent Series Resistance | 340mΩ |
Ripple Current | 300mA |
Dissipation Factor | 14% |
Related links
- KEMET 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount...
- KEMET 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- KEMET 100μF Aluminium Electrolytic Capacitor 200V dc Through Hole...
- KEMET 100μF Aluminium Electrolytic Capacitor 220V ac, Snap-In -...
- KEMET 100μF Aluminium Electrolytic Capacitor 400V dc, PCB Mount -...
- KEMET 100μF Aluminium Electrolytic Capacitor 260V ac, Snap-In -...
- KEMET 100μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount -...
- KEMET 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount...