- RS Stock No.:
- 173-5164
- Mfr. Part No.:
- ALS30A222MF400
- Brand:
- KEMET
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 16)
$64.331
(exc. GST)
$70.764
(inc. GST)
Units | Per unit | Per Bag* |
16 - 64 | $64.331 | $1,029.296 |
80 + | $57.898 | $926.368 |
*price indicative |
- RS Stock No.:
- 173-5164
- Mfr. Part No.:
- ALS30A222MF400
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 66 (Dia.) x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 66mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/400V dc/Ir, 38000 h @ +85 °C/400V dc |
Leakage Current | 5.28 mA |
Tolerance | ±20% |
Series | ALS30 |
Polarised | Polar |
Equivalent Series Resistance | 62mΩ |
Ripple Current | 11.2A |
Related links
- KEMET 2200μF Aluminium Electrolytic Capacitor 385V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw...