- RS Stock No.:
- 173-3507
- Mfr. Part No.:
- B41560A7100M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 173-3507
- Mfr. Part No.:
- B41560A7100M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B41560 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 0.1F |
Voltage | 40V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 64.3 x 105.7mm |
Height | 105.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 64.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 28.5mm |
Series | B41560 |
Equivalent Series Resistance | 8.2mΩ |
Ripple Current | 30A |
Tolerance | ±20% |
Leakage Current | <lteq/>0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |