- RS Stock No.:
- 173-3489
- Mfr. Part No.:
- B41560A8159M000
- Brand:
- EPCOS
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 36)
$33.766
(exc. GST)
$37.143
(inc. GST)
Units | Per unit | Per Bag* |
36 - 36 | $33.766 | $1,215.576 |
72 - 108 | $32.922 | $1,185.192 |
144 + | $32.415 | $1,166.94 |
*price indicative |
- RS Stock No.:
- 173-3489
- Mfr. Part No.:
- B41560A8159M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B41560 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 22.2mm |
Lifetime | 3000h |
Leakage Current | <lteq/>0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |
Equivalent Series Resistance | 19mΩ |
Series | B41560 |
Ripple Current | 30A |
Tolerance | ±20% |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- EPCOS 15000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- EPCOS 15000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- EPCOS 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...