Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 27μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H270MDD
RS Stock No.:
173-3109
Mfr. Part No.:
UPW1H270MDD
Brand:
Nichicon
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
173-3109
Mfr. Part No.:
UPW1H270MDD
Brand:
Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
PW Series ALUMINUM ELECTROLYTIC CAPACITORS Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Attribute
Value
Capacitance
27µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
215mA
Series
PW
Leakage Current
4 μA