- RS Stock No.:
- 172-7912
- Mfr. Part No.:
- 16MS710MEFC4X7
- Brand:
- Rubycon
On back order for despatch 25/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 5000)
$0.102
(exc. GST)
$0.112
(inc. GST)
Units | Per unit | Per Box* |
5000 - 20000 | $0.102 | $510.00 |
25000 + | $0.092 | $460.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-7912
- Mfr. Part No.:
- 16MS710MEFC4X7
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MS7 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 28mA |
Series | MS7 |
Related links
- Rubycon 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Rubycon 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole...