- RS Stock No.:
- 172-7530
- Mfr. Part No.:
- 450BXC6R8MEFC10X16
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 172-7530
- Mfr. Part No.:
- 450BXC6R8MEFC10X16
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BXC series
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Series | BXC |
Ripple Current | 230mA |
Leakage Current | 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) |