- RS Stock No.:
- 172-6928
- Mfr. Part No.:
- PEH200SJ4220MU2
- Brand:
- KEMET
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 24)
$70.143
(exc. GST)
$77.157
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
24 - 96 | $70.143 | $1,683.432 |
120 + | $63.128 | $1,515.072 |
*price indicative
- RS Stock No.:
- 172-6928
- Mfr. Part No.:
- PEH200SJ4220MU2
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Uninterruptible power supplies
Welding equipment and drives
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 250V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 x 98.5mm |
Height | 98.5mm |
Length | 98.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000 h @ +85 °C/250V dc/Ir |
Tolerance | ±20% |
Series | PEH200 |
Polarised | Polar |
Ripple Current | 7.3A |
Leakage Current | 5.65 mA |
Equivalent Series Resistance | 54mΩ |
Related links
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 3600μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 30000μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 1800μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Screw...