- RS Stock No.:
- 172-6163
- Mfr. Part No.:
- 100YXF10M6.3X11
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 172-6163
- Mfr. Part No.:
- 100YXF10M6.3X11
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | YXF |
Ripple Current | 140mA |