Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
EPCOS 4700μF Electrolytic Capacitor 450V dc, Screw Mount - B43740A5478M000
RS Stock No.:
171-1185
Mfr. Part No.:
B43740A5478M000
Brand:
EPCOS
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
171-1185
Mfr. Part No.:
B43740A5478M000
Brand:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Capacitors with screw terminals B43740, B43760
PCN - screws, nuts and washers not included
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
B43740 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Attribute
Value
Capacitance
4700µF
Voltage
450V dc
Mounting Type
Screw Mount
Technology
Aluminium Electrolytic
Dimensions
76.9 x 168.7mm
Height
168.7mm
Minimum Operating Temperature
-40°C
Diameter
76.9mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
31.7mm
Tolerance
±20%
Ripple Current
45A
Series
B43740
Leakage Current
≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA
Equivalent Series Resistance
20mΩ